Skip to content

Smiths Interconnect Americas, Inc. SS-30-U-1.3-G

Probe, 0.039 (0.99), U -Crown 4pt, Size 30, 3A, 40Milliohms, 1.3oz, SS-30 Series

Mfr. Part #: SS-30-U-1.3-G / RS Stock #: 70009501

Smiths Interconnect Americas, Inc.

Smiths Interconnect Americas, Inc. SS-30-U-1.3-G

Mfr. Part #: SS-30-U-1.3-G
RS Stock #: 70009501

Description

Probe, 0.039 (0.99), U -Crown 4pt, Size 30, 3A, 40Milliohms, 1.3oz, SS-30 Series

In Stock:

1639

Price

Qty.

Standard Price

1

$1.25

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
100426-005-922
Barrel Material
Nickel/Silver
Contact Resistance
40 mOhms
Current Rating
3 A
Gender
Probe
Minimum Centers
0.039 In.
Overall Length
0.61 in
Plating Material
Gold Plated (Plunger)
Plunger Material
Beryllium Copper
Primary Type
Probe
Size
30 in
Spacing Centerline
0.039 (0.99) In.(mm)
Spring Force
1.3 oz
Spring Material
Stainless Steel
Tip Style
U - Crown 4pt
Type
General Purpose