Skip to content

Smiths Interconnect Americas, Inc. RH-5-SC

Receptacle Solder Cup High Current Size 5 1.295 In. Length, RH-5 Series

Mfr. Part #: RH-5-SC / RS Stock #: 70009199

Smiths Interconnect Americas, Inc.

Smiths Interconnect Americas, Inc. RH-5-SC

Mfr. Part #: RH-5-SC
RS Stock #: 70009199

Description

Receptacle Solder Cup High Current Size 5 1.295 In. Length, RH-5 Series

In Stock:

5083

Price

Qty.

Standard Price

1

$7.06

10

$6.49

25

$5.89

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
303823-000-0604
Barrel Material
Copper Alloy
Current Rating
39 A
Gender
Socket
Minimum Centers
0.187 In.
Mounting Hole Diameter
0.141 in ; 0.143 in
Mounting Hole Size
3.58 mm ; mm ; 3.63 in
Overall Length
1.295 in
Plating Material
Gold Plated (Plunger)
Primary Type
Socket
Size
5 in
Socket Material
Copper Alloy
Spacing Centerline
0.187 (4.75) In.(mm)
Termination
Solder Cups
Type
High Current
Wire Size
22-26 AWG

Overview

IDI Series SH Series Receptacle Probe Solder Cup, Size 4.