SMC Corporation ZSE40A-N01-R-P
Vacuum Switch, 1/8 Npt, Npn, 2, Analog Voltage Out, Unit Switching
Mfr. Part #: ZSE40A-N01-R-P / RS Stock #: 70072271
Price
Qty.
Standard Price
1
$100.41
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Connection
1/8 NPT, M5 Female Thread
Current Consumption
45 mA Amp
Current Rating
0.08 A
Display Type
3-1/2 Digit LCD Display
For Use With
Air ; Non-Corrosive Gas ; Non-Flammable Gas
Insulation Resistance
50 MOhms
Operating Fluid
Air ; Non-Combustible Gas ; Non-Corrosive Gas
Operating Pressure
0 to -14.69 PSI
Output
NPN Open Collector 2 Outputs, Auto Voltage, Auto Shift Switching
Output Type
NPN Open Collector, 2 Outputs + Analog Voltage
Port Size
0.25 in
Power Supply
12 to 24 VDC
Primary Type
Pressure Switch
Repeatability
± 0.2% F.S. ± 1 Digit %
Set Point
-15.23 to 1.45 psi
Special Features
2-Color Display, High Precision
Standards
IP65
Voltage Rating
12 to 24 V
Wire Length
6.6 ft
Withstanding Voltage
1000 VAC for 1 Minute V
Overview
SMC has improved product performance and reliability with the redesigned SY series valve. The SY3000 and SY5000 have the same valve width as their predecessors, but the flow has been increased by up to 80%, allowing the valve size to be reduced. A built-in strainer in the pilot valve prevents trouble caused by foreign matter. By using H-NBR seal material for the main valve and seals, Ozone resistance has been improved. Side, top and bottom port/pipe directions are available to allow flexible installation. The SY is available in body ported or base mounted styles, and can be used individually or manifold mounted.,Sub-plate for Base Mounted SY3000/5000 series solenoid valves.,Thread Types: Rc, G, NPT, NPTF