Skip to content

SMC Corporation ZP25US

Pad, Vacuum, Silicon Rubber, 25 mm, U25, 15, 28 mm, 14 mm

Mfr. Part #: ZP25US / RS Stock #: 70070755

SMC Corporation

SMC Corporation ZP25US

Mfr. Part #: ZP25US
RS Stock #: 70070755

Description

Pad, Vacuum, Silicon Rubber, 25 mm, U25, 15, 28 mm, 14 mm

In Stock:

1

Price

Qty.

Standard Price

1

$3.80

Additional Inventory

Can ship in 10 days:

60

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Diameter
15 mm ; 28 mm
Material
Silicon Rubber
Pad Diameter
25 mm
Pad Type
Flat
Size
U25 in

Overview

SMC's series ZP, ZP2 and ZP3 suction cups offer a complete line of cup options to meet all of your handling and transfer needs. A wide range of sizes, shapes and materials allow design engineers the flexibility to choose the appropriate pad configuration, making the ZP, ZP2, and ZP3 suitable for a variety of routine and unusual lifting applications.,Vacuum pad with locking ring,Replacement part,Pad diameters from 2mm to 50mm,Flat, ribbed, deep, and bellows pad styles,Six different materials available