Skip to content

SMC Corporation ZP04US

Pad, Vacuum, Silicon Rubber, 4 mm, U04, 7, 4.8 mm, 12 mm

Mfr. Part #: ZP04US / RS Stock #: 70070750

SMC Corporation

SMC Corporation ZP04US

Mfr. Part #: ZP04US
RS Stock #: 70070750

Description

Pad, Vacuum, Silicon Rubber, 4 mm, U04, 7, 4.8 mm, 12 mm

In Stock:

7

Price

Qty.

Standard Price

1

$2.73

Additional Inventory

Can ship in 10 days:

5423

On order:

70

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Diameter
7 mm
Dimensions
0.47 in H
Material
Silicon Rubber
Pad Diameter
4 mm
Pad Type
Flat
Size
U04 in

Overview

SMC's series ZP, ZP2 and ZP3 suction cups offer a complete line of cup options to meet all of your handling and transfer needs. A wide range of sizes, shapes and materials allow design engineers the flexibility to choose the appropriate pad configuration, making the ZP, ZP2, and ZP3 suitable for a variety of routine and unusual lifting applications.,Vacuum pad with locking ring,Replacement part,Pad diameters from 2mm to 50mm,Flat, ribbed, deep, and bellows pad styles,Six different materials available