SMC Corporation KQGT03-32
Fitting, Male Branch-Tee, Stainless Steel Body, Tube 5/32", Port 10-32 UNF
Mfr. Part #: KQGT03-32 / RS Stock #: 70071671
Price
Qty.
Standard Price
1
$31.30
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Stainless Steel
Gender
Male
Port Size
10 to 32 UNF
Product Header
KQG Series One-Touch Fittings
Standards
Food Sanitation Law Standard, Japanese Ministry of Health and Safety 1986 Directive 85
Thread Type
UNF
Tube Size
5/32 in.
Type
Male ; Branch Tee
Overview
SMC's KQG series one-touch fittings have all metal stainless steel SUS316 construction and FKM sealing material. The series is also suitable for use in CRT production lines where contact with copper must be avoided, food processing machines where water or salt water splashes and clean rooms where discoloration of copper material and corrosion must be avoided.
Stainless Specifications Applicable to Corrosive Environments:
?Special Profile Ensures Sealing and Reduces Resistance When Tube Is Inserted
?Large Retaining Force; Light Force for Removal
?Body and Thread Portion Can Rotate to Allow Piping in Confined Spaces
?Works with Ambient and Fluid Temps 23-302°F
?Applicable for Air, Water and Steam; Consult SMC If Using Other Fluids
Stainless Specifications Applicable to Corrosive Environments:
?Special Profile Ensures Sealing and Reduces Resistance When Tube Is Inserted
?Large Retaining Force; Light Force for Removal
?Body and Thread Portion Can Rotate to Allow Piping in Confined Spaces
?Works with Ambient and Fluid Temps 23-302°F
?Applicable for Air, Water and Steam; Consult SMC If Using Other Fluids