Skip to content

SMC Corporation KGS10-01S

One-Touch Fitting, 10 mm Tube Size, Male, R Thread, KG Series

Mfr. Part #: KGS10-01S / RS Stock #: 71862110

SMC Corporation

SMC Corporation KGS10-01S

Mfr. Part #: KGS10-01S
RS Stock #: 71862110

Description

One-Touch Fitting, 10 mm Tube Size, Male, R Thread, KG Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

2

$41.75

Additional Inventory

Minimum Qty: 2
Multiples Of: 2
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Stainless Steel 303 ; Polybutylene Terephthalate (PBT)
Connection Style
Hexagon Socket Head Male Connector
Gender
Male
Port Size
1/8 in
Thread Type
R
Tube Size
10 mm
Type
One-Touch Fitting