Skip to content

SMC Corporation IZS31-300P-B

Ionizer, Bar, 300mm, Tungsten Needle, PNP, 3m Power Supply Cable+End Brackets

Mfr. Part #: IZS31-300P-B / RS Stock #: 70071430

SMC Corporation

SMC Corporation IZS31-300P-B

Mfr. Part #: IZS31-300P-B
RS Stock #: 70071430

Description

Ionizer, Bar, 300mm, Tungsten Needle, PNP, 3m Power Supply Cable+End Brackets

In Stock:

3

Price

Qty.

Standard Price

1

$1,488.52

Additional Inventory

Can ship in 10 days:

41

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
11.81 in L
Includes
  • End Brackets
  • Power Supply Cable (3 m)
  • Material Type
    Tungsten Needle
    Output Type
    PNP
    Primary Type
    Ionizer
    Type
    Bar

    Overview

    SMC's IZS31 Ionizer Series eliminates dust and static electricity on workpieces. It is an ideal tool for food packaging processes such as shrink wrapping, labeling and screen printing. It is also ideal for preventing ESD damage in semiconductor and flat panel display manufacturing.

    Features:
  • NPN Output
  • Tungsten Electrode Needle
  • Without Sensor
  • With End Brackets (No Center Bracket)
  • 3 m Power Supply Cable
  • 300 mm Bar Length
  • Close Spacing of + and - Electrodes Allows for Even Removal of Static Charge
  • 3 Different Modes of Operation: Pulse DC, Sensing DC, DC Mode — Feedback Sensor (Sold Separately) is Needed to Use the Sensing DC Mode
  • Maintenance Function Detects Loss of Ion Generation Efficiency
  • Optional Ion Balance Sensor Allows for Automatic Adjustment to Within ±30 V
  • Self Contained — Power Supply Integrated
  • 3 Different Electrode Materials: Monocrystal Silicone (Standard), Tungsten & Stainless Steel (Sold Separately)
  • Applications Include Handling Sensitive Semiconductor Devices and Sheet Materials
  • Low Power Consumption (24V/4W)