SMC Corporation IZH10
Handheld Electrostatic Meter, -20 To 20 kV, Bracket Mount, IZH Series
Mfr. Part #: IZH10 / RS Stock #: 70681627
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$471.75
Additional Inventory
Can ship in 10 days:
13
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Mounting Type
Bracket
Power Dissipation
0.1 kV
Voltage Rating
-20 To 21 kV
Weight
85 g