Skip to content

SMC Corporation IZF10-B

Compact Fan Ionizer, 21.6 To 26.4 VDC, Bracket Mount, IZF Series

Mfr. Part #: IZF10-B / RS Stock #: 70617825

SMC Corporation

SMC Corporation IZF10-B

Mfr. Part #: IZF10-B
RS Stock #: 70617825

Description

Compact Fan Ionizer, 21.6 To 26.4 VDC, Bracket Mount, IZF Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$514.71

Additional Inventory

Can ship in 10 days:

10

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
3 m
Input Offset Voltage
13 To -13 V
Mounting Type
Bracket
Power Dissipation
1 A
Standards
CE
Supply Voltage
21.6 To 26.4 VDC
Weight
280 g

Overview

The IZF10 is SMC's compact fan ionizer. The fan ionizer emits static eliminating ions using ambient air, suitable for when an air supply is inconvenient or unavailable. Treatment area can be up to 1200mm / 47 in away. The fan is operated by a power switch, with an ion balance adjustment trimmer in the back. Available with a low noise or rapid static elimination fan.,Ion balance to +/-13V,Operates from 24VDC, or with an AC adapter,Available bracket permits pivoting and stability for desk placement,Electrode needle contamination detector built in,High voltage error alarm built in