Skip to content

SMC Corporation IS10-N01-LP

Pressure Switch, 1/8NPT

Mfr. Part #: IS10-N01-LP / RS Stock #: 70606453

SMC Corporation

SMC Corporation IS10-N01-LP

Mfr. Part #: IS10-N01-LP
RS Stock #: 70606453

Description

Pressure Switch, 1/8NPT

In Stock:

2

Price

Qty.

Standard Price

1

$57.45

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Port Size
0.25 in
Primary Type
Pressure Switch

Overview

SMC's IS10 pressure switch is 16% lighter, and 11% smaller when compared to the IS1000. The IS10 is RoHS compliant and CE marked. Set pressure range is 0.1 to 0.4MPa (optional 0.1 to 0.6 MPa). Also available are the IS10M (pressure switch with spacer) and the IS10E (pressure switch with piping adapter).