SMC Corporation AW40-N04DE-Z-B
Filter Regulator, 1/2NPT, N.O. drain, gauge, 125PSI
Mfr. Part #: AW40-N04DE-Z-B / RS Stock #: 70589102
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$89.00
Additional Inventory
Can ship in 10 days:
516
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Adjustment Range
Pressure Max 125PSI Amp
Bowl Material
Polycarbonate
Drain Type
NO
Gauge Port Size
0.5 in
Guage Port Size
1/2” in
Operating Pressure
125 PSI
Port Size
0.5 in
Thread Type
NPT
Overview
Modular Filter Regulator AW20 - AW40
Modular filter regulators from SMC. The AW Series of filter regulators are now easier to replace as the element and the bowl are now in one piece. This range also features a transparent bowl guard with body sizes over 30. The range is interchangeable allowing for easier mounting to suit your installlation needs and connection with SMC's modular mist separators and lubricators.
Modular filter regulators from SMC. The AW Series of filter regulators are now easier to replace as the element and the bowl are now in one piece. This range also features a transparent bowl guard with body sizes over 30. The range is interchangeable allowing for easier mounting to suit your installlation needs and connection with SMC's modular mist separators and lubricators.