Skip to content

SMC Corporation AW30-N03-Z-A

Filter Regulator, 150 PSI Max, 3/8NPT Ports, Gauge Sold Separately, AW30 Series

Mfr. Part #: AW30-N03-Z-A / RS Stock #: 70279429

SMC Corporation

SMC Corporation AW30-N03-Z-A

Mfr. Part #: AW30-N03-Z-A
RS Stock #: 70279429

Description

Filter Regulator, 150 PSI Max, 3/8NPT Ports, Gauge Sold Separately, AW30 Series

In Stock:

12

Price

Qty.

Standard Price

1

$40.50

Additional Inventory

Can ship in 10 days:

553

On order:

9

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adjustment Range
Pressure Max 150PSI Amp
Ambient Temperature
-5 to 60 °C
Bowl Material
Polycarbonate
Gauge Port Size
0.375 in
Guage Port Size
3/8” in
Operating Pressure
1 MPa
Port Size
0.375 in
Proof Pressure
1.5 MPa
Thread Type
NPT

Overview

SMC'S series AW-A is a combination filter/regulator, minimizing space and piping by integrating two units into one. The pressure drop across the regulator section has been reduced creating a more efficient unit with a maximum set pressure of 100 psi. The element and bowl on the AW-A series is now one-piece, making element replacement easier. Bowls on the size 30 and 40 are covered with a transparent bowl guard, completely protecting them from the environment and making the interior contents visible from 360 degrees. This series is part of the family of modular air preparation units and can be combined with other similar sized products. The new AW-A is available in four body sizes with piping from M5 to 3/4" in Rc, NPT, and G thread types.