Skip to content

SMC Corporation AW20-N01-CZ-A

Filter/Regulator; Body Sz 20; 1/8NPT Port; Bowl Guard; Name/Caut. Plt; psi Gauge

Mfr. Part #: AW20-N01-CZ-A / RS Stock #: 70334699

SMC Corporation

SMC Corporation AW20-N01-CZ-A

Mfr. Part #: AW20-N01-CZ-A
RS Stock #: 70334699

Description

Filter/Regulator; Body Sz 20; 1/8NPT Port; Bowl Guard; Name/Caut. Plt; psi Gauge

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$30.65

Additional Inventory

Can ship in 10 days:

272

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bowl Material
Polycarbonate
Gauge Port Size
0.125 in
Guage Port Size
1/8” in
Port Size
0.125 in
Thread Type
NPT

Overview

AW Series Filter- Regulator
The AW series from SMC is a combination filter/ regulator that saves space and require less piping by integrating two units into one. The AW filter regulators are manufactured with strong materials designed to withstand high pressures and enables the user to operate a wide regulating pressure range. This series is part of the modular air preparation unit family and can be used in conjunction with other similar sized products.