SMC Corporation AS3211F-02-06S
Speed Controller, 39.3 L x 48.3 W x 23 H mm, 1/4 in. Port Size, AS Series
Mfr. Part #: AS3211F-02-06S / RS Stock #: 71671579
Price
Qty.
Standard Price
1
$14.75
Product Specifications
Product Attribute
Attribute Value
Search
Fluid Type
Air
Material
PBT
Port Size
1/4 in
Tube Size
6 mm
Type
Elbow