Skip to content

SMC Corporation AKH10-00

Mechanical Valve, PBT, AKH Series

Mfr. Part #: AKH10-00 / RS Stock #: 70072397

SMC Corporation

SMC Corporation AKH10-00

Mfr. Part #: AKH10-00
RS Stock #: 70072397

Description

Mechanical Valve, PBT, AKH Series

In Stock:

3

Price

Qty.

Standard Price

1

$22.25

Additional Inventory

Can ship in 10 days:

1962

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-5 to 60 °C
Application
Nylon ; Soft Nylon ; Polyurethane
Body Size
10 mm
Flow Rate
-100 kPA, -14.5 psi ANR
For Use With
Bushing Type Check Valve With One-Touch Fitting
Material
PBT
Number of Ports
2
Operating Pressure
-100 To 1000 kPa
Piping
10 (Tube OD)
Proof Pressure
1.5 Mpa
Type
Straight

Overview

Series AK/AKH/AKB check valves offer various configurations to provide design solutions based on operating conditions. The series is compact and lightweight with low cracking pressure. The AKH with one-touch fitting, straight type, is easily installed in pipelines, while the male connector type can be mounted directly onto equipment. The bushing type AKB can be used in applications with splashing coolant and spatter, etc.,One-touch fittings,Straight type,Easily installed in pipe lines,Compact and light weight,Can be used for vacuum (-100kPa) -14.5PSI