Skip to content

SMC Corporation AKH04-00

Check Valve, straight, 4mm, airline

Mfr. Part #: AKH04-00 / RS Stock #: 70302297

SMC Corporation

SMC Corporation AKH04-00

Mfr. Part #: AKH04-00
RS Stock #: 70302297

Description

Check Valve, straight, 4mm, airline

In Stock:

6

Price

Qty.

Standard Price

1

$9.30

Additional Inventory

Can ship in 10 days:

14129

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Operating Fluid
Air
Port Size
4 mm

Overview

Series AK/AKH/AKB check valves offer various configurations to provide design solutions based on operating conditions. The series is compact and lightweight with low cracking pressure. The AKH with one-touch fitting, straight type, is easily installed in pipelines, while the male connector type can be mounted directly onto equipment. The bushing type AKB can be used in applications with splashing coolant and spatter, etc.,One-touch fittings,Straight type,Easily installed in pipe lines,Compact and light weight,Can be used for vacuum (-100kPa) -14.5PSI