Skip to content

SloanLED 5002-12026

Indicator Light Panel Mount LED Mount Size 0.5 in Snap-Fit Green 120 VAC Leads

Mfr. Part #: 5002-12026 / RS Stock #: 70015960

SloanLED

SloanLED 5002-12026

Mfr. Part #: 5002-12026
RS Stock #: 70015960

Description

Indicator Light Panel Mount LED Mount Size 0.5 in Snap-Fit Green 120 VAC Leads

In Stock:

48

Price

Qty.

Standard Price

1

$25.98

5

$25.20

10

$23.90

100

$22.08

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Green
Dimensions
1.2\” (30.5mm)
Forward Current
20 mA
Housing Material
Nylon
Lamp Diameter
0.61 in.
Lamp Type
LED
Lead Size
6 in.
Lens Material
Polycarbonate
Mounting Hole Diameter
0.5 in
Mounting Hole Size
0.5 in in ; 12.7 mm in
Mounting Type
Push-In ; Snap-in
Package Type
T-1 3/30
Panel Thickness
18 in.
Product Header
Panel Mount Non-Relampable LED Snap Mount Indicator
Standards
UL Listed, VDE Approved
Supply Voltage
120 VAC
Termination
Lead Wires
Type
Non-Relampable
Voltage Rating
12 V

Overview

Snap-mount LED light. Mounting Hole Dia.: 0.500" (12.7 mm). Rugged nylon body, Lexan lens. Large 5 mm LED. Available in 0.187" Q.C. terminals or 6" leads.
Features
  • Black Nylon Bodies Frame Light for Maximum Brightness and Neat Panel Appearance
  • Snap-In or Screw Based Housings Allow for Flexibility in Design and Result in Ease of Installation
  • Long Life LEDs for Model 5002 and Incandescent Lamps for Model 5001
  • Variety of Mounting Hole Sizes
  • Available in a Variety of Colors