Skip to content

SL Power ( Ault / Condor ) GPC130DG

PwrSup,AC-DC,Out -12, +5, +12, +24VDC,In 85 to 264VAC,Panel,Open-Frame,130W,4

Mfr. Part #: GPC130DG / RS Stock #: 70151862

SL Power ( Ault / Condor )

SL Power ( Ault / Condor ) GPC130DG

Mfr. Part #: GPC130DG
RS Stock #: 70151862

Description

PwrSup,AC-DC,Out -12, +5, +12, +24VDC,In 85 to 264VAC,Panel,Open-Frame,130W,4

Out of Stock

Price

Qty.

Standard Price

60

$218.57

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Open Frame
Input Voltage Range
85-264 VAC
Mounting Type
Panel Mount
Number of Outputs
4 Output
Operation
Switching
Output Current
3.5A@24V, 16A@5V, 1.2A@12V, 1.2A@-12V A
Output Power
130 W
Output Voltage
5 VDC, 12 VDC, 24 VDC, -12 VDC V
Primary Type
AC-DC
Product Header
Switching Power Supply
Series
GPC130 Series
Special Features
Remote Sense
Type
Embedded

Overview

The SL Power Electronics GPC130 family is a Series of single and multiple outputs, open-frame AC/DC power supplies. These switch mode power supplies come in a size of 8.50 x 4.50 x 2 inches, the GPC130 provides 100W continuous, or 130W with 26 cfm airflow, with up to 70% efficiency. The GPC130 power supplies operate at universal input range of 85 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GPC130 Series of switching power supplies are ideal for commercial applications.