SL Power ( Ault / Condor ) BVW-241250003A
Charger, Battery, 24 V, 100 to 250 VAC, Polycarbonate, 0 to +40 C
Mfr. Part #: BVW-241250003A / RS Stock #: 70025190
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$81.12
15
$78.51
25
$76.06
50
$73.21
100
$71.76
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Polycarbonate
Compatible Battery Chemistry
Lead Acid
Operating Temperature
41 to 104 °F
Output Voltage
24 V
Series
BVW Series
Standards
CSA Certified
Type
Lead Acid Charger
Overview
Battery Charger, 24 V Voltage Output, 100 VAC to 250 VAC Voltage Input, 94V0 Polycarbonate Material
100-240 VAC?Switching DC Battery Chargers?Automatic Fast/Float Function?LED Indicator?Charges Lead Acid Batteries?Optimizes Battery Life?Meets Safety Agency Requirements?Complies with EMI-RFI Regulations?Multiple Enclosure Options?Impact Resistant Polycarbonate Enclosures?Private Label Marking Available?Three-Year Warranty?Modified and Custom Designs Available