SKF 6308-2Z/C4
Ball Bearing, 2Z/C4, ID 40mm, OD 90mm
Mfr. Part #: 6308-2Z/C4 / RS Stock #: 73233173
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$80.76
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bearing Type
Deep Groove Ball
Bore Diameter
40 mm
Closure Type
Double Shielded
Inner Diameter
40 mm
Internal Clearance
C4
Material
Bearing Steel
Outer Diameter
90 mm
Overall Width
23 mm
UPC Code
7316576622069