Skip to content

SKF 6307-2Z/C3GJN

Deep Groove Ball Bearing, Double Shielded

Mfr. Part #: 6307-2Z/C3GJN / RS Stock #: 73220536

SKF

SKF 6307-2Z/C3GJN

Mfr. Part #: 6307-2Z/C3GJN
RS Stock #: 73220536

Description

Deep Groove Ball Bearing, Double Shielded

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$63.94

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bearing Type
Deep Groove Ball
Bore Type
Cylindrical
Closure Type
Double Shielded
Inner Diameter
35 mm
Internal Clearance
C3
Material
Bearing Steel
Number of Rows
1
Outer Diameter
80 mm
Overall Width
21 mm
Static Load Rating
19 kN
UPC Code
7316571555294