Skip to content

SKF 6001-2Z/LT

DGBB-DEEP GROOVE BALL BEARING

Mfr. Part #: 6001-2Z/LT / RS Stock #: 73235403

SKF

SKF 6001-2Z/LT

Mfr. Part #: 6001-2Z/LT
RS Stock #: 73235403

Description

DGBB-DEEP GROOVE BALL BEARING

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$20.61

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Closure Type
Shield On Both Sides
Inner Diameter
12 mm
Internal Clearance
CN
Outer Diameter
28 mm
Overall Width
8 mm
Static Load Rating
2.36 kN
UPC Code
7316570138573