SKF 6001-2Z/GJN
DGBB-DEEP GROOVE BALL BEARING
Mfr. Part #: 6001-2Z/GJN / RS Stock #: 73235402
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$20.61
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bearing Type
Deep Groove Ball
Bore Type
Cylindrical
Closure Type
Double Shielded
Inner Diameter
12 mm
Internal Clearance
CN
Material
Bearing Steel
Number of Rows
1
Outer Diameter
28 mm
Overall Width
8 mm
Static Load Rating
2.36 kN
UPC Code
7316571530253