SKF 6001-2Z/C3WT
DGBB-DEEP GROOVE BALL BEARING
Mfr. Part #: 6001-2Z/C3WT / RS Stock #: 73235401
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$20.61
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Closure Type
Shield On Both Sides
Inner Diameter
12 mm
Internal Clearance
C3
Outer Diameter
28 mm
Overall Width
8 mm
Static Load Rating
2.36 kN
UPC Code
7316570997675