Skip to content

Siliconix / Vishay SUM110P06-07L-E3

P-channel MOSFET Transistor 110 A 60 V 2+Tab-Pin TO-263

Mfr. Part #: SUM110P06-07L-E3 / RS Stock #: 70026418

Siliconix / Vishay

Siliconix / Vishay SUM110P06-07L-E3

Mfr. Part #: SUM110P06-07L-E3
RS Stock #: 70026418

Description

P-channel MOSFET Transistor 110 A 60 V 2+Tab-Pin TO-263

In Stock:

284

Price

Qty.

Standard Price

1

$1.67

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
P
Configuration
Single
Dimensions
0.19 in H X 0.00 in W X 0.41 in L
Drain Current
-95 Amp
Drain to Source On Resistance
0.0138 Ohms
Drain to Source Voltage
-60 V
Forward Transconductance
20 S
Forward Voltage, Diode
-1.5 V
Gate to Source Voltage
20 V
Input Capacitance
11400 pF @ -25 V pF
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
3
Package Type
TO-263
Power Dissipation
375 W
Temperature Operating Range
-55 to +175 °C
Turn Off Delay Time
200 ns
Turn On Delay Time
20 ns
Typical Gate Charge @ Vgs
230 nC @ -10 V