Skip to content

Siliconix / Vishay DG418DY-E3

Switch, CMOS Analog; CMOS Analog; 8-Pin Narrow SOIC; 20 Ohms; 0.25 nA (Max.)

Mfr. Part #: DG418DY-E3 / RS Stock #: 70026051

Siliconix / Vishay

Siliconix / Vishay DG418DY-E3

Mfr. Part #: DG418DY-E3
RS Stock #: 70026051

Description

Switch, CMOS Analog; CMOS Analog; 8-Pin Narrow SOIC; 20 Ohms; 0.25 nA (Max.)

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

500

$1.81

5000

$1.72

25000

$1.63

50000

$1.54

Additional Inventory

Minimum Qty: 500
Multiples Of: 500
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Charge Injection
60 pC
Drain to Source On Resistance
20 Ohms
Number of Channels
1
Package Type
8-Pin SOIC N
Power Dissipation
0.35 W
Primary Type
Analog Switches
Supply Voltage
44 V
Switch Type
SPST
Turn On Time
100 ns

Overview

The DG417/418/419 monolithic CMOS analog switches were designed to provide high performance switching of analog signals. Combining low power, low leakages, high speed, low on-resistance and small physical size, the DG417 Series is ideally suited for portable and battery powered industrial and military applications requiring high performance and efficient use of board space. To achieve high-voltage ratings and superior switching performance, the DG417 series is built on Vishay Siliconix’s high voltage silicon gate (HVSG) process. Break-before-make is guaranteed for the DG419, which is an SPDT configuration. An Epitaxial layer prevents latchup. Each switch conducts equally well in both directions when on, and blocks up to the power supply level when off. Features:
  • ±15 V Analog Signal Range
  • On-Resistance - rDS(on): 20 Ω
  • Fast Switching Action - tON: 100 ns
  • Ultra Low Power Requirements — PD: 35 nW
  • TTL and CMOS Compatible
  • MiniDIP and SOIC Packaging
  • 44 V Supply Max. Rating