Skip to content

Siliconix / Vishay DG406DW-E3

Multiplexer; Analog; 16; 5 to 20 V; 50 Ohms (Typ.); 0.04 nA (Typ.); -40 degC

Mfr. Part #: DG406DW-E3 / RS Stock #: 70026040

Siliconix / Vishay

Siliconix / Vishay DG406DW-E3

Mfr. Part #: DG406DW-E3
RS Stock #: 70026040

Description

Multiplexer; Analog; 16; 5 to 20 V; 50 Ohms (Typ.); 0.04 nA (Typ.); -40 degC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

250

$7.99

1250

$7.59

2500

$7.19

5000

$6.79

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 250
Multiples Of: 250
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Drain to Source On Resistance
50 Ohms
Input Voltage Range
±5 to ±20 V
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Channels
16
Number of Inputs
16
Number of Outputs
1
Number of Pins
28
Package Type
SOIC
Power Dissipation
200 uW
Supply Current
1 nA
Supply Voltage
44 V
Temperature Operating Range
-40 to +85 °C
Voltage, Input, High Level
20 V
Voltage, Input, Low Level
5 V

Overview

The DG406 is a 16-channel single-ended analog multiplexer designed to connect one of sixteen inputs to a common output as determined by a 4-bit binary address. Break-before-make switching action protects against momentary shorting of inputs. An on channel conducts current equally well in both directions. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer/demultiplexer to all switches off for stacking several devices. All control inputs, address (Ax) and enable (EN) are TTL compatible over the full specified operating temperature range. Features:
  • Low On-Resistance: rDS(on): 50 Ohm
  • Low Charge Injection: Q: 15 pC
  • Fast Transition Time: tTRANS: 200 ns
  • Low Power: 0.2 mW
  • Single Supply Capability
  • 44 V Supply Max. Rating