Skip to content

Siemens VBFS362F

60A 600V 3P FUS VBII DISC SW FLANGE MTG

Mfr. Part #: VBFS362F / RS Stock #: 70240312

Siemens

Siemens VBFS362F

Mfr. Part #: VBFS362F
RS Stock #: 70240312

Description

60A 600V 3P FUS VBII DISC SW FLANGE MTG

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$679.66

3

$657.38

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Enclosure Rating
NEMA 1 ; NEMA 12 ; NEMA 3R
Mounting Type
Flange Mount
Number of Poles
3
Primary Type
Disconnect
Type
Switches
UPC Code
783643534971
Voltage Rating
600 V

Overview

Type VBII (30-200 A) with Flange Mounted Operating Handle
Switches - for Standard 600 V Max. AC or DC Applications
  • 3-Pole Fusible Flange Mounted Switches
  • Flange Mounted Handles Rated as Type 1, 3R and 12 Are Padlockable in the Off Position with Up to (3) Padlocks with 5/16 Hasps
  • Visible Blade Quick Make and Break Switching Option
  • Meets UL98 Requirements and Suitable for Both Main and Branch Circuit Applications
  • 240 and 600 VAC Switches are UL Recognized Under File Number E121152, Vol. 3 and CSA Certified Under File Number 154852
  • 600 VDC Photovoltaic Switches Are UL Recognized Under File Number E335018, Vol. 3 and Are Rated to Switch 3 Separate 600 VDC Circuits
  • Meets NFPA79 Requirements