Skip to content

Siemens 6GK19011BB300AA0

Cat5 Rj45 Connector Plug Ftp 145Deg

Mfr. Part #: 6GK19011BB300AA0 / RS Stock #: 70385337

Siemens

Siemens 6GK19011BB300AA0

Mfr. Part #: 6GK19011BB300AA0
RS Stock #: 70385337

Description

Cat5 Rj45 Connector Plug Ftp 145Deg

In Stock:

17

Price

Qty.

Standard Price

1

$32.46

5

$29.86

10

$27.10

50

$24.99

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
RJ45
UPC Code
662643219418

Overview

IE FC RJ45 Plug 2x2
From Siemens, this range of RJ45 plugs feature the FastConnect system. With FastConnect for industrial ethernet, structured cabling from the office environment becomes industry compatible for installlation in the production hall. RJ45 cabling technology is used as standard and is ideal for installlation of RJ45 connectors in the field area with 4-core (2x2) industrial ethernet FC cables. They have a reliable shield attachment and the strain relief is integrated. FastConnect RJ45 plugs allow for the implementation of direct device connections over distances of up to 100m with industrial ethernet FC installlation cable with patching.