Skip to content

Siemens 6ES72141AD230XB0

Power Supply,AC-DC,20V,0.75A,24V In,Enclosed,DIN Rail,Industrial,15W,6ES Series

Mfr. Part #: 6ES72141AD230XB0 / RS Stock #: 70226649

Siemens

Siemens 6ES72141AD230XB0

Mfr. Part #: 6ES72141AD230XB0
RS Stock #: 70226649

Description

Power Supply,AC-DC,20V,0.75A,24V In,Enclosed,DIN Rail,Industrial,15W,6ES Series

Out of Stock

Price

Qty.

Standard Price

1

$2,009.56

3

$1,896.34

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output Current
0.75 A
Output Power
15 W
Output Voltage
20 VDC
Primary Type
AC-DC
Series
6ES Series
Special Features
Inrush Current Limiting ; 3 Year Warranty
Type
Industrial