Skip to content

Siemens 6ED10551MM000BA1

LOGO AM2 AQ, Input Voltage 12/24 V DC, 2 Analog Outputs (0-10 V)

Mfr. Part #: 6ED10551MM000BA1 / RS Stock #: 70240433

Siemens

Siemens 6ED10551MM000BA1

Mfr. Part #: 6ED10551MM000BA1
RS Stock #: 70240433

Description

LOGO AM2 AQ, Input Voltage 12/24 V DC, 2 Analog Outputs (0-10 V)

Out of Stock

Price

Qty.

Standard Price

1

$330.72

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
For Use With
Siemens AM2 AQ
Input Type
Analog
Mounting Type
DIN Rail Mount
Number of Outputs
2 Output
Output Type
Analog
Primary Type
Expansion Module
Series
6ED Series
Special Features
0/4 to 20 mA ; 2 Analogue Outputs : 0-10 VDC ; LOGO AM2 AQ Expansion Module ; Supply Voltage 24VDC
Standards
CSA Certified, UL Listed, FM Approved, Marine Approved, IEC 61131, VDE 0631, IP20 Rated
Supply Current
4-20 mA A
Supply Voltage
12-24 VDC V
Type
Expansion Module

Overview

strong>LOGO! — The Leading Logic Module for Micro Automation:
Simple installation, minimum wiring, easy programming: That’s LOGO!, the intelligent logic module from Siemens. The logo control system is perfectly suited for small-scale automation projects and makes life much easier by replacing many time switches and relays, counters and protective relays. Discover the benefits of this unique turnkey logo control logic module control solution for yourself.

LOGO! SoftComfort Overview:
LOGO! from Siemens offers you the support you need at a price you can afford. Perform small-scale automation tasks more quickly and free up space in your switch cabinet. With 8 basic logic functions and 31 special functions, the LOGO! logic module can replace a large number of conventional switching and control devices. The natural logic module choice: LOGO! now is even more versatile for analog value applications and simple control tasks.

Line-Up Overview:
With the logic module LOGO! Siemens offers you the ideal controller for simple automation tasks in industry and building services.The consistently modular design of LOGO! makes it extremely flexible. A wide range of modules allows individual expansion of LOGO! to 24 digital inputs, 16 digital outputs, 8 analog inputs and 2 analog outputs! Communication modules are also available for AS-Interface and KNX (Instabus network for building automation). Now it is also possible to use the analog output module to solve simple closed-loop control tasks. Heating and cooling systems can be designed with the RTD PT100 module using special functions for PI control, ramp response and analog multiplexer. LOGO! exists in the version LOGO! Basic with integrated display and in the version LOGO! Pure without display.

Expansion Modules Overview:
A wide range of modules allows individual expansion of LOGO! to 24 digital inputs,16 digital outputs, 8 analog inputs and 2 analog outputs! Communication modules are also available for AS-Interface and KNX (Instabus network for building automation). Now it is also possible to use the analog output module to solve simple closed-loop control tasks. Heating and cooling systems can be designed with the RTD PT100 module using special functions for PI control, ramp response and analog multiplexer.

Features:
?DM8 12/24R
?Supply Voltage 12/24V DC
?Four 12/24 V Digital Inputs
?Four Digital Output Relays, 5 A Per Relay