Skip to content

Siemens 6ED10551FB000BA2

Extension Module, For Logo 8, Dm8 230R, 230Vac, 4Di, 4Do, (Sii)

Mfr. Part #: 6ED10551FB000BA2 / RS Stock #: 70417458

Siemens

Siemens 6ED10551FB000BA2

Mfr. Part #: 6ED10551FB000BA2
RS Stock #: 70417458

Description

Extension Module, For Logo 8, Dm8 230R, 230Vac, 4Di, 4Do, (Sii)

In Stock:

33

Price

Qty.

Standard Price

1

$120.87

5

$114.83

10

$112.41

25

$108.79

Additional Inventory

On order:

47

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
For Use With
LOGO! 8
Input Type
Digital
Mounting Type
DIN Rail Mount
Number of Inputs
4
Number of Outputs
4
Output Type
Digital
Primary Type
I/O
Standards
NUNLL
Supply Voltage
230 VAC
UPC Code
887621847487

Overview

LOGO! DM8 230R, extension module, power supply inputs: 230 VAC, outputs: relay, 4 DI (Digital Inputs), 4 DO (Digital Outputs), for LOGO! 8.