Siemens 6ED10521MD080BA0
PLC, Logic Controller, 12/24V DC/Relay, 8 DI (4AI)/4 DO, Ethernet, Logo 8 Series
Mfr. Part #: 6ED10521MD080BA0 / RS Stock #: 71110294
Price
Qty.
Standard Price
1
$172.30
5
$163.69
10
$160.24
25
$155.07
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6ED1052-1MD08-0BA0
Input Type
Digital ; Analog
Number of Inputs
8
Number of IO Ports
12
Number of Outputs
4
Output Type
Digital
UPC Code
804766534348
Overview
LOGO!12/24RCE,LOGIC MOD.,DISPL. PU/I/O: 12/24V DC/RELAY, 8 DI (4AI)/4 DO; MEM 400 BLOCKS EXPANDABLE, ETHERNET, BUILD IN WEB-SERVER, DATALOG, USER-DEFINED WEB PAGES, STANDARD MICRO SD CARD FOR LOGO! SOFT COMFORT V8.1, PREVIOUS PROJECT USABLE