Siemens 6ED10521HB080BA0
PLC, Logic Controller, 24V AC/24V DC/Relay, 8 DI/4 DO, Ethernet, Logo 8 Series
Mfr. Part #: 6ED10521HB080BA0 / RS Stock #: 71110298
Price
Qty.
Standard Price
1
$172.30
5
$163.69
10
$160.24
25
$155.07
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Input Type
Digital ; Analog
Number of Inputs
8
Number of IO Ports
12
Number of Outputs
4
Output Type
Digital
UPC Code
804766530043
Overview
LOGO! 24RCE,LOGICMODULE,DISPLAY PU/I/O: 24V AC/24V DC/RELAY, 8 DI/4 DO; MEM. 400 BLOCKS, EXPANDABLE, ETHERNET, BUILD IN WEB-SERVER, DATALOG, USER-DEFINED WEB PAGES, STANDARD MICRO SD CARD FOR LOGO! SOFT COMFORT V8, PREVIOUS PROJECT USABLE