Skip to content

Siemens 5SY4203-7

Circuit Breaker, Supplementary, Ptor 5Sy4 2P 480V 3A 5K C-Trip

Mfr. Part #: 5SY4203-7 / RS Stock #: 71104835

Siemens

Siemens 5SY4203-7

Mfr. Part #: 5SY4203-7
RS Stock #: 71104835

Description

Circuit Breaker, Supplementary, Ptor 5Sy4 2P 480V 3A 5K C-Trip

In Stock:

9

Price

Qty.

Standard Price

1

$99.60

10

$94.62

25

$89.64

50

$84.66

100

$79.68

250

$74.70

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Characteristic
C Curve
Current Rating
3 A
Mounting Type
DIN Rail Mount
Number of Poles
2
Overload
Thermal/Magnetic
UPC Code
754554862347
Voltage Rating
400 V

Overview

SIEMENS 5SY(4, 5, 6) Series Miniature Circuit Breakers – UL1077 Supplementary Protector Miniature Circuit Breakers:

Siemens' UL 1077 Supplementary Protectors are designed to provide additional protection along with a branch circuit protection device. Since our Supplementary protectors are made to trip faster than a standard UL 489 Circuit Breaker they are able to provide additional protection for more sensitive devices inside the panel. Supplementary protectors can used in a number of industrial applications such as to provide selectivity for multiple motor control circuits on the secondary side of a control transformer or power supply by allowing the user to quickly find the problem circuit should a fault occur with out having to shut down all of the other control circuits. Supplementary protectors may also be used as a local disconnecting means inside the panel when a branch circuit protection device is already present.

Features:
  • High rated breaking capacity of up to 14,000 A
  • Identical terminals at both sides for an optional infeed from the top or the bottom
  • No tool required for mounting or dismounting
  • Separate switch position indication

    Supplementary protectors are equipped with a delayed overload/time-dependent thermal release (thermal bimetal) for low overcurrent's and with an instantaneous electromagnetic release for high overload and short-circuit currents. The thermal trip point on all versions is 1.13 to 1.45 times the supplementary protector rating.

    Tripping characteristic A, -5:
    To protect very sensitive circuits such as semiconductors. Magnetic trip point - 2 to 3 times supplementary protector rating.

    Tripping characteristic B, -6:
    For European residential circuit protection. Also for protection of computers and electronic equipment. Magnetic trip point
    - 3 to 5 times supplementary protector rating.

    Tripping characteristic C, -7:
    For general device protection in control circuits and all other supplementary circuit protection systems. Magnetic trip point
    - 5 to10 times supplementary protector rating.

    Tripping characteristic D, -8:
    For protection of high inrush loads. Magnetic trip point - 10 to 20 times supplementary protector rating.