Skip to content

Siemens 52C159S

Switch, station, 2 pos selector, OFF-ON, 1NO-1NC, SS base/cvr, UL CSA NEMA 4

Mfr. Part #: 52C159S / RS Stock #: 70240733

Siemens

Siemens 52C159S

Mfr. Part #: 52C159S
RS Stock #: 70240733

Description

Switch, station, 2 pos selector, OFF-ON, 1NO-1NC, SS base/cvr, UL CSA NEMA 4

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$506.68

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Black
Actuator Type
Knob
Contact Form
1 NC + 1 NO
Electrical Rating
7200 VA(Make), 720 VA(Break), 10 continuous amps, 50/60 Hz
Material
Stainless Steel
Mounting Type
Surface Mount
Number of Positions
2
Operation
Maintained
Primary Type
Push Button Station
Standards
CSA UL NEMA 4X
Type
Station, Control
UPC Code
783087626669

Overview

Siemens offers an extensive array of pilot devices for a wide variety of applications. Class 52 standard duty control stations are used with magnetic controllers to control the starting, stopping, reversing or speed of applicable motors. Stations are assembled of one, two or three pushbutton, selector switch or pilot light units in a variety of combinations to provide compact control units for remote control of magnetic starters and contactors.