Skip to content

Siemens 3VA9277-0EK33

Breaker, Molded Case, 3VA6 250 THRU DR OP LOK ILUM DOP

Mfr. Part #: 3VA9277-0EK33 / RS Stock #: 70958297

Siemens

Siemens 3VA9277-0EK33

Mfr. Part #: 3VA9277-0EK33
RS Stock #: 70958297

Description

Breaker, Molded Case, 3VA6 250 THRU DR OP LOK ILUM DOP

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$455.25

10

$432.49

25

$409.73

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
3VA Family
Primary Type
External Accessories
Type
Locks
UPC Code
804766324543

Overview

Siemens 3VA Family | 3VA6 Series Molded Case Circuit Breakers - Up to 600 A, ETU, 480 V,up to 150 kA:

Requirements are increasing for cost-effective and energy-efficient operation of the electrical power distribution. Whether in industrial applications or buildings, our new 3VA molded case circuit breaker offers safe, efficient and variable application options for low-voltage and medium-voltage power distribution. The 3VA range of molded case circuit breakers provides UL frame sizes covering 125A to 600A with the 3VA5 and 3VA6 models, as well as IEC frame sizes covering 100A to 630A with the 3VA1 and 3VA2 models.

Siemens 3VA molded case circuit breakers meet both IEC 60947-2 and UL489 standards, and are suitable for global use. The system offers the best preconditions for switchgear manufacturers who export worldwide. You can use all functions of the molded case circuit breaker for plants that are operated in North America and in Europe and be completely confident of full compliance with the standards.

3VA6 Series Features:
  • Up to 600 A, ETU, 600 V, up to 150 kA
    Tested in Accordance with UL489 and IEC 60947-2
  • Molded Case Circuit Breaker Portfolio Suitable for Global Use Thanks to UL and
  • Maximum flexibility thanks to the modular design of the internal and external accessories
  • Outstanding selectivity, for example, makes planning very simple
  • State-of-the-art manufacturing techniques
  • All-round product support provided by integrated online support tools
  • For Protecting Cables, Electrical Loads, and Industrial Plants
  • 3VA5 with TMTU in 1- and 3-Pole Versions Up to 250 A
  • 3VA6 with ETU in Four Breaking Capacity Classes, 3- and 4-Pole Versions Up to 600 A
  • ETU 8-Series with Integrated Metering Function, Optimal Communication via Ethernet (Modbus TCP), Modbus RTU, PROFIBUS, or PROFINET
  • Extensive Range of Accessories for Flexible Function Expansions