Skip to content

Siemens 3TX71113HF13C

Plug-In Relay 4Pdt 6A 120Vac

Mfr. Part #: 3TX71113HF13C / RS Stock #: 70718231

Siemens

Siemens 3TX71113HF13C

Mfr. Part #: 3TX71113HF13C
RS Stock #: 70718231

Description

Plug-In Relay 4Pdt 6A 120Vac

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$27.18

Additional Inventory

On order:

2

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
120 VAC
Contact Current Rating
6 A
Contact Form
4PDT
Contact Voltage Rating
300 V
Control Voltage
120 V
Current Rating
6 A
Mounting Type
Socket Mount
Primary Type
Power Relays
Termination
Blade
UPC Code
754554936444