Skip to content

Siemens 3SK11212AB40

Relay, Safety, 24 VDC, Single Channel, Spring-Cage, 3SK Series

Mfr. Part #: 3SK11212AB40 / RS Stock #: 70401100

Siemens

Siemens 3SK11212AB40

Mfr. Part #: 3SK11212AB40
RS Stock #: 70401100

Description

Relay, Safety, 24 VDC, Single Channel, Spring-Cage, 3SK Series

In Stock:

4

Price

Qty.

Standard Price

1

$514.75

10

$489.01

Additional Inventory

On order:

6

Manufacturer Lead Time:

50 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Function
Safety
Number of Channels
1
Supply Voltage
24 VDC
Terminal Type
Spring Cage
UPC Code
887621548926

Overview

Siemens SIRIUS 3SK Safety Relays

The new safety relays offer outstanding simplicity, flexibility, and efficiency. Their modular design ensures eased system planning, commissioning, and expansion. They support the implementation of simple safety functions such as EMERGENCY-STOP and protective door monitoring up to SIL 3 and PL e - easily, without any programming knowledge and in minimum time.

The safety relays are certified in accordance with IEC 62061 and ISO 13849-1 and are internationally applicable. To meet a variety of requirements, the safety relay now is available in two versions, 3SK1 and 3SK2. Both versions can be used in stand-alone, as well as integrated Solutions.

Features:
  • Clearly Structured Product Portfolio
  • Integrated Functionality
  • Minimal Time and Effort for Wiring
  • Motor Starter Integration
  • DIP Switches
  • Systems Configuration