Siemens 14CUA32AG
1/2 hp Non-Reversing Starter, 575 V, 0.25 - 1 A
Mfr. Part #: 14CUA32AG / RS Stock #: 70239507
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$600.08
3
$580.38
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Amperage
0.25-1 A
Control Voltage
220 to 240 V
Enclosure Type
Open
Horsepower Rating
1/2 HP
Horsepower, Max, 3 Phase, at 200 V
1⁄6
Horsepower, Max, 3 Phase, at 230 V
1⁄6
Horsepower, Max, 3 Phase, at 460 V
1⁄3
Horsepower, Max, 3 Phase, at 575 V
1⁄2
Motor FLA Range
0.25-1 A
Mounting Type
Panel Mount
NEMA Size
0
Number of Poles
3
Overall Depth
7.44 in.
Overall Dimensions
5.75 x 3.75 x 7.44
Overall Length
5.75 in.
Overall Width
3.75 in.
Phase
3 Phase
Primary Type
DOL Starter
Relay Type
Overload ; Solid State
Size
S0 in
Special Features
Gravity Dropout ; 45 Degree Wedge Action Contacts ; Molded Coil ; Dual Voltage/Frequency Coil ; Molded Stationary Contact Block ; Straight Thru Wiring
Standards
CSA ; NEMA ; UL
Starter Type
NEMA Starter
Type
Heavy Duty
UPC Code
783087939431
Voltage Rating
575 V