Skip to content

SICK WLL180T-N434

Photelectric Sensor, Fiber-Optic,0-1,400mm,650 nm,Programmable,Connector M8

Mfr. Part #: WLL180T-N434 / RS Stock #: 70872257

SICK

SICK WLL180T-N434

Mfr. Part #: WLL180T-N434
RS Stock #: 70872257

Description

Photelectric Sensor, Fiber-Optic,0-1,400mm,650 nm,Programmable,Connector M8

In Stock:

1

Price

Qty.

Standard Price

1

$314.08

2

$292.09

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
6039096
Body Style
Rectangular
Configuration
Stand-Alone
Connection Type
M8 ; Connector
Display
LED status display / 2x 4-character digital dual displays, Set value (green indicator) and actual value (red indicator) are displayed simultaneously, display of parameters
Features
Visible Red Light
Housing Material
ABS/PCplastic
IP Rating
IP50
Light Source
LED
Output Current
≤ 100 mA A
Output Type
NPN, Open Collector
Power Dissipation
50 mA
Sensing Range
0 mm ... 1,400 mm, Proximity system (Objects to be sensed with 90% reflectivity (based on DIN 5033 white standard). Sensing range with 8 ms response time. Reduction with shorter response time (see tables LL3/WLL180T)) (LL3-DK06)0 m ... 18 m, Through-beam system (Sensing range with 8 ms response time. Reduction with shorter response time (see tables LL3/WLL180T)) (LL3-TX01)
Supply Voltage
10.8-26.4 VDC
Switching Frequency
31.2 kHz ; 7.1 MHz ; 2 MHz
Time Delay
0 to 9999 ms
Type
Fiber Optic Sensors
Wave Length
650 nm