Skip to content

SICK UE12-2FG2D0

Safety Relay, Fixed Scrw Term, 2NO, 1NC, 1,200mm, Male Conn M12, 5Pin

Mfr. Part #: UE12-2FG2D0 / RS Stock #: 70872453

SICK

SICK UE12-2FG2D0

Mfr. Part #: UE12-2FG2D0
RS Stock #: 70872453

Description

Safety Relay, Fixed Scrw Term, 2NO, 1NC, 1,200mm, Male Conn M12, 5Pin

Out of Stock

Price

Qty.

Standard Price

1

$168.01

3

$159.61

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1043917
Connection Type
Fixed screw terminals
Contact Type
Silver alloy, gold flashed
Input Current
≤ 50 mA A
Insulation Voltage
300 V AC
Number of Channels
1 Channel
Output Type
2 PNP semiconductors, short-circuit protected, cross-circuit monitored
Power Dissipation
(≤ 2 W (DC)) W
Response Time
≤ 10 ms µs
Series
UE12-2FG Series
Shock Resistance
16 g, 16 ms (IEC 60068-2-29)
Type
Safety Relay
Weight
91 g