Skip to content

SICK TIM310-1130000

2D Laser Scanner;0-2m Range @ 10%;4m max;270 Degree;IP65; 4/3 I/O;M12 Connector

Mfr. Part #: TIM310-1130000 / RS Stock #: 70870332

SICK

SICK TIM310-1130000

Mfr. Part #: TIM310-1130000
RS Stock #: 70870332

Description

2D Laser Scanner;0-2m Range @ 10%;4m max;270 Degree;IP65; 4/3 I/O;M12 Connector

In Stock:

1

Price

Qty.

Standard Price

1

$1,750.45

Additional Inventory

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1056550
Application
Indoor
Beam Angle
270 Degrees
Color
Blue
IP Rating
IP65
Light Source
Infrared
Measuring Range
4 m
Operating Voltage
19 V
Operating Voltage Range
10 to 28 V
Shock Resistance
EN 60068-2-27 (2009-05)
Storage Temperature
–30 to +70 C
Type
2D laser scanners
Vibration Resistance
EN 60068-2-6 (2008-02)
Weight
150 g

Overview

TiM3xx
The TiM3xx is the next step in the evolution of laser scanners. The sensor uses SICK's new HDDM (High-definition Distance Measurement) technology, which reduces machine downtime due to its extremely high measurement reliability and immunity to ambient light. The design of the TiM3xx offers a large detection range of up to 10 m. This compact sensor is one of the smallest laser scanners on the market, making it easily hidden from view. Its "touch and teach" feature enables users to set the sensor's surveillance area without a PC. In addition, 16 preconfigured fieldsets (3 fields per set) can be selected via the inputs. The TiM3xx is a flexible, cost-efficient and easy-to-use laser scanner for applications in logistics and factory automation. It can be used on fixed applications or mobile vehicles. With its low power consumption and rugged design, plus optional protection cover and shock absorber, the TiM3xx is ideal for AGVs and other industrial vehicles.

At a glance
  • Configure without a PC using "touch and teach"
  • Small, lightweight and economical measurement sensor
  • Field evaluation using intelligent algorithms
  • Set parameter interface is accessible while device is mounted
  • One of the smallest laser scanners on the market
  • Proven industrial design
  • Low power consumption (typ. 3 W)