Skip to content

SICK ET3-N5215

Photoelectric Proximity Sensor, Energetic, 155mm, Infrared Lgt, 30VDC, NPN,Cable

Mfr. Part #: ET3-N5215 / RS Stock #: 70839212

SICK

SICK ET3-N5215

Mfr. Part #: ET3-N5215
RS Stock #: 70839212

Description

Photoelectric Proximity Sensor, Energetic, 155mm, Infrared Lgt, 30VDC, NPN,Cable

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$84.57

5

$76.96

10

$74.42

25

$71.03

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1045198
Body Style
Rectangular
Cable Length
2 m
Cable Material
PVC
Connection Type
Cable 3-Wire
Dominant Wavelength
880 nm
Housing Diameter
M18
Housing Material
Glass fiber reinforced ABS plasticplastic
Includes
Mounting Nut M18
IP Rating
IP67
Light Source
LED
Maximum Operating Temperature
50 °C
Measurement Range
5-155 mm
Mounting Type
M18 Threaded
Output
NPN
Output Current
50 mA A
Power Dissipation
20 mA
Protection Class
III (reference voltage: 50 V DC)
Sensing Mode
Diffuse
Special Features
Focused optics
Supply Voltage
10-30 VDC
Switch Style
Light switching
Switching Frequency
200 Hz
Type
Reflective Sensors
Weight
0.036 kg

Overview

The industry-proven ELF-3 family of hybrid photoelectric sensors offers basic functions for presence detection applications. These low-cost sensors provide a variety of features that can be optimized for customers to reduce installation and procurement costs. They are ideal for standard, short-range applications, such as conveyor systems, vending machines, packaging lines, or other simple on/off applications. ASIC (application-specific integrated circuit) technology, which is proprietary to SICK, guarantees the best optical performance. ELF-3 sensors are available in background suppression, energetic and retro-reflective variants. The background suppression variant offers a 50 mm fixed sensing distance. The energetic variant has a 155 mm sensing range and the retro-reflective variant has a 5 m sensing range. A clear back cover provides highly visible power and status indication. These multi-functional sensors are able to integrate optical and electronic elements into different housings. The ELF-3 comes with integrated M18 threads for front and base mounting.

Features
  • Flush Red Lens
  • Polarization Filter
  • Clear Back Cover for Highly Visible Status Indication
  • 18 mm Front and Base Mount
  • Power and Status Indicator