Skip to content

Shurite 8115Z

Panel Meter,Volt,Elec,Analog,Range 0-150VDC,Dim 2.53"Lx1.99"Wx2.31"H,Accy 5%

Mfr. Part #: 8115Z / RS Stock #: 70136692

Shurite

Shurite 8115Z

Mfr. Part #: 8115Z
RS Stock #: 70136692

Description

Panel Meter,Volt,Elec,Analog,Range 0-150VDC,Dim 2.53"Lx1.99"Wx2.31"H,Accy 5%

In Stock:

8

Price

Qty.

Standard Price

1

$21.33

10

$20.26

25

$19.20

50

$18.13

100

$17.06

250

$16.00

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
0.05 %
Casing Material
Polystyrene
Dimensions, Cutout, Inches
34 x 55.8 Behind the Panel mm ; mm ; 52.39 in
Display Type
Analog
Function
Voltmeter
Measurement Range
0 to 150 VDC
Measuring Range
0 to 150 V
Panel Cut Out
2.06"Dia. (Standard), 2.2×1.34" (Behind the Panel) DIN
Primary Type
Electronic
Product Header
Standard Accuracy Analog Meter
Scale Length
2.5 in.
Type
Electromechanical
Voltage Range
0 to 150 VDC

Overview

Round Barrel DC Voltmeter, 5% Accuracy, Polystyrene Casing Material

750 and 850 Series
A variety of meters are available; moving magnet, moving coil with accuracies from 1.5% to 5% depending on the selection. The selection listed below represents the most commonly requested product types. We offer, however, a far greater selection from which to choose. Inputs can be AC or DC, voltage, current, VU and frequency.

A 5% accuracy meter available in front or behind the panel mount. These contain an inherently rugged pivot and jewel moving magnet construction. The 850 model represents an approximate 2.5" square meter, while the 750 is larger with a 3.5" W x 3.0" H face. Both Models have a 2" barrel and zero adjust feature. These meters are available measuring voltage, current and frequency. To order behind the panel meters, add the suffix "BP" to the part number.
2.5 in. polystyrene cases with metal scales, white field, printed black, age and moisture resistant, install in front.