Skip to content

Sensata - Crydom PMP4850W

Proportional Control SSR, Multifunction, Panel Mount, 530VAC/50A

Mfr. Part #: PMP4850W / RS Stock #: 71024286

Sensata - Crydom

Sensata - Crydom PMP4850W

Mfr. Part #: PMP4850W
RS Stock #: 71024286

Description

Proportional Control SSR, Multifunction, Panel Mount, 530VAC/50A

In Stock:

37

Price

Qty.

Standard Price

1

$166.45

Additional Inventory

On order:

160

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
SPST-NO
Control Voltage
0 to 5 V
Current Rating
50 A
Function
Zero-Switching
Mounting Type
Panel Mount
Primary Type
Solid State Relays
Relay Type
Solid State
Special Features
Selectable Control Input 0-5 VDC, 0-10 VDC, 4-20 mA ; Selectable Phase Angle or Burst Fire control
Standards
UL 508 ; C22.2 No. 14
Termination
Screw
Voltage Rating
345 to 530 V

Overview

The PMP Series of micro-controller based Single-Phase Proportional Control SSRs are designed to offer precise control of the power delivered to a resistive load in a compact 22.5mm housing, with ratings from 25 up to 90 Amps at 90 to 600 VAC.

Features:
  • Single Phase Proportional Controller
  • Output ratings up to 90 Amps at 600 VAC
  • Selectable operation mode: Phase Angle or Burst Fire control
  • Selectable Control Input: 0-5 VDC, 0-10 VDC, 4-20 mA • 50/60 Hz Adaptive Operational Frequency function
  • 4-20 mA input does not require an auxiliary power supply
  • LED multifunction status indicator
  • Contactor configuration with "Elevator" screw terminals • cURus, IEC Rated, CE & RoHS Compliant