Skip to content

Sensata - Crydom M5060SB600

DIODE MODULE 60A 240VAC 800A I/P LEAKAGE, M50 Diode Series

Mfr. Part #: M5060SB600 / RS Stock #: 70130647

Sensata - Crydom

Sensata - Crydom M5060SB600

Mfr. Part #: M5060SB600
RS Stock #: 70130647

Description

DIODE MODULE 60A 240VAC 800A I/P LEAKAGE, M50 Diode Series

In Stock:

145

Price

Qty.

Standard Price

1

$66.88

30

$65.52

Additional Inventory

On order:

330

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Average Current
60 A
Bridge Type
Single Phase
Configuration
Single Phase
Current Squared Time Rating
2650 A sq. s
Dimensions
0.949\” (24.1mm) X 0.00 in W X 2.26 in L
Diode Type
Surge Current Rectifier
Forward Current
60 A
Forward Voltage
1.35 V
Maximum Junction Temperature
125 °C
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Non Repetitive On State Peak Current
800 A
Number of Pins
4
Operating Temperature
-40 to 125 °C
Package Type
M50
Primary Type
Module
Product Header
M50 Series Diode Module
Repetitive Peak Voltage
600 V
Resistance, Thermal, Junction to Case
0.45 °C/W
Surge Current
800 A
Temperature Operating Range
-40 to +125 °C

Overview

The M50 Series modules utilize highly efficient thermal management to provide high surge capability, long lifetime and reliable performance. Features:
  • Over 40 kW Output Capability
  • Available in 8 Standard Circuits
  • UL Recognized