Sensata - Airpax T11-62-2.50A-06-20A-V
Circuit Breaker Magnetic-Hydraulic 1 Pole 2.5A 250VAC Toggle 2.5A UL1077
Mfr. Part #: T11-62-2.50A-06-20A-V / RS Stock #: 71361092
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.91
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Current Rating
2.5 A
Mounting Type
Panel Mount
Number of Poles
1
Overload
Magnetic Hydraulic
Standards
UL1077
Voltage Rating
250 V
Overview
The Airpax SNAPAK series is a snap-acting hydraulicmagnetic
circuit protector that combines power switching and
accurate, reliable circuit protection in one aesthetically pleasing
package. The SNAPAK® combines the functions of three
separate components: power switch, fuse and fuse holder. To the
OEM, this means that only one item has to be mounted instead
of three. Less assembly is required, inventory is cut by twothirds
and greater panel density is obtainable with less clutter. In
addition, the SNAPAK® can be operated at either DC or 50/60Hz,
eliminating the need to specify, or
circuit protector that combines power switching and
accurate, reliable circuit protection in one aesthetically pleasing
package. The SNAPAK® combines the functions of three
separate components: power switch, fuse and fuse holder. To the
OEM, this means that only one item has to be mounted instead
of three. Less assembly is required, inventory is cut by twothirds
and greater panel density is obtainable with less clutter. In
addition, the SNAPAK® can be operated at either DC or 50/60Hz,
eliminating the need to specify, or