Sensata - Airpax IUGN66-1-72-2.50
Circuit Breaker Magnetic-Hydraulic 2.5A Toggle 250VAC 80VDC UL1077 2 Pole
Mfr. Part #: IUGN66-1-72-2.50 / RS Stock #: 71361049
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$161.73
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Current Rating
2.5 A
Mounting Type
Panel Mount
Number of Poles
2
Overload
Magnetic Hydraulic
Standards
UL1077
Voltage Rating
250 V ; 80 V